
0901192120 | |
|---|---|
DigiKey Part Number | WM2560-ND |
Manufacturer | |
Manufacturer Product Number | 0901192120 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901192120 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,30600 Kč | 65,30 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 250 | 1,16664 Kč | 291,66 Kč |
| 500 | 1,11038 Kč | 555,19 Kč |
| 1 000 | 1,05746 Kč | 1 057,46 Kč |
| 2 500 | 0,99110 Kč | 2 477,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
























