



0901430004 | |
|---|---|
DigiKey Part Number | 23-0901430004-ND |
Manufacturer | |
Manufacturer Product Number | 0901430004 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430004 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 50 | 8,32780 Kč | 416,39 Kč |
| 100 | 7,93090 Kč | 793,09 Kč |
| 250 | 7,43244 Kč | 1 858,11 Kč |
| 500 | 7,07716 Kč | 3 538,58 Kč |
| 1 000 | 6,73931 Kč | 6 739,31 Kč |
| 2 500 | 6,31712 Kč | 15 792,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





















