



0901361202 | |
|---|---|
DigiKey Part Number | WM8223-ND |
Manufacturer | |
Manufacturer Product Number | 0901361202 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361202 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Tray | Insulation Height 0.429" (10.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 17,70550 Kč | 1 770,55 Kč |
| 500 | 15,80352 Kč | 7 901,76 Kč |
| 3 040 | 13,91352 Kč | 42 297,10 Kč |
| 6 080 | 13,24981 Kč | 80 558,84 Kč |
| 12 160 | 12,61805 Kč | 153 435,49 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











