Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901190109

DigiKey Part Number
WM2581TR-ND - Tape & Reel (TR)
WM2581CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0901190109
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0901190109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
104480-2TE Connectivity AMP Connectors16 079A122938CT-ND3,75000 KčSimilar
In-Stock: 245 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1000,77580 Kč77,58 Kč
1 0000,65883 Kč658,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,53311 Kč10 662,20 Kč
40 0000,50764 Kč20 305,60 Kč
60 0000,49333 Kč29 599,80 Kč
100 0000,47586 Kč47 586,00 Kč
140 0000,46470 Kč65 058,00 Kč
200 0000,45315 Kč90 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,53311 Kč
Unit Price with VAT:0,64506 Kč