
ASPHSPH24K305 | |
|---|---|
DigiKey Part Number | 455-3083-ND |
Manufacturer | |
Manufacturer Product Number | ASPHSPH24K305 |
Description | LEAD SKT-SKT 24AWG BLK 12" TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 25 | 7,85000 Kč | 196,25 Kč |
| 50 | 7,47460 Kč | 373,73 Kč |
| 100 | 7,11590 Kč | 711,59 Kč |
| 250 | 6,66876 Kč | 1 667,19 Kč |
| 500 | 6,35008 Kč | 3 175,04 Kč |
| 1 000 | 6,04664 Kč | 6 046,64 Kč |
| 3 000 | 5,59539 Kč | 16 786,17 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

























