
ASPHSPH24K152 | |
|---|---|
DigiKey Part Number | 455-3082-ND |
Manufacturer | |
Manufacturer Product Number | ASPHSPH24K152 |
Description | LEAD SKT-SKT 24AWG BLK 6" TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 6,32320 Kč | 158,08 Kč |
| 50 | 6,01880 Kč | 300,94 Kč |
| 100 | 5,73110 Kč | 573,11 Kč |
| 250 | 5,37072 Kč | 1 342,68 Kč |
| 500 | 5,11418 Kč | 2 557,09 Kč |
| 1 000 | 4,86955 Kč | 4 869,55 Kč |
| 3 000 | 4,50618 Kč | 13 518,54 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

























