Black 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPHSPH24K254

DigiKey Part Number
455-3360-ND
Manufacturer
Manufacturer Product Number
ASPHSPH24K254
Description
LEAD SKT-SKT 24AWG BLK 10" TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,84200 Kč78,42 Kč
257,34960 Kč183,74 Kč
506,99920 Kč349,96 Kč
1006,66540 Kč666,54 Kč
2506,24748 Kč1 561,87 Kč
5005,94840 Kč2 974,20 Kč
1 0005,66435 Kč5 664,35 Kč
3 0005,24154 Kč15 724,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč
Alternate Length
LEAD SKT-SKT 24AWG BLK 2" TIN
In-Stock: 11834
Unit Price: 7,30000 Kč
LEAD SKT-SKT 24AWG BLK 6" TIN
In-Stock: 6471
Unit Price: 7,93000 Kč
LEAD SKT-SKT 24AWG BLK 12" TIN
In-Stock: 12531
Unit Price: 9,80000 Kč
LEAD SKT-SKT 24AWG BLK 4" TIN
In-Stock: 22879
Unit Price: 7,93000 Kč
LEAD SKT-SKT 24AWG BLK 8" TIN
In-Stock: 7211
Unit Price: 8,55000 Kč
Assembly Component