Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPHSPH24K203

DigiKey Part Number
455-3359-ND
Manufacturer
Manufacturer Product Number
ASPHSPH24K203
Description
LEAD SKT-SKT 24AWG BLK 8" TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 011
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,29900 Kč72,99 Kč
256,83240 Kč170,81 Kč
506,50700 Kč325,35 Kč
1006,19410 Kč619,41 Kč
2505,80616 Kč1 451,54 Kč
5005,52880 Kč2 764,40 Kč
1 0005,26455 Kč5 264,55 Kč
3 0004,87164 Kč14 614,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč
Alternate Length
LEAD SKT-SKT 24AWG BLK 2" TIN
In-Stock: 11884
Unit Price: 7,30000 Kč
LEAD SKT-SKT 24AWG BLK 6" TIN
In-Stock: 6471
Unit Price: 7,93000 Kč
LEAD SKT-SKT 24AWG BLK 12" TIN
In-Stock: 12379
Unit Price: 9,80000 Kč
LEAD SKT-SKT 24AWG BLK 4" TIN
In-Stock: 22879
Unit Price: 7,93000 Kč
LEAD SKT-SKT 24AWG BLK 10" TIN
In-Stock: 2762
Unit Price: 9,18000 Kč
Assembly Component