




0430200601 | |
|---|---|
DigiKey Part Number | WM2762-ND |
Manufacturer | |
Manufacturer Product Number | 0430200601 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200601 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 7,87840 Kč | 393,92 Kč |
| 100 | 7,50260 Kč | 750,26 Kč |
| 250 | 7,03180 Kč | 1 757,95 Kč |
| 500 | 6,69584 Kč | 3 347,92 Kč |
| 1 000 | 6,37604 Kč | 6 376,04 Kč |
| 2 500 | 5,97670 Kč | 14 941,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






















