6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Micro-Fit Mates
Molex Micro-Fit Plug Adapters | Digi-Key Daily

0451320610

DigiKey Part Number
WM16121-ND
Manufacturer
Manufacturer Product Number
0451320610
Description
MICROFIT 6 CIRCUIT 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,17000 Kč138,17 Kč
10117,37900 Kč1 173,79 Kč
25110,02120 Kč2 750,53 Kč
50104,76740 Kč5 238,37 Kč
10099,76570 Kč9 976,57 Kč
25093,52004 Kč23 380,01 Kč
50089,05882 Kč44 529,41 Kč
1 00084,81218 Kč84 812,18 Kč
2 50079,50910 Kč198 772,75 Kč
Manufacturers Standard Package
Unit Price without VAT:138,17000 Kč
Unit Price with VAT:167,18570 Kč
Alternate Length
MICROFIT 6 CIRCUIT 150MM
In-Stock: 1238
Unit Price: 94,07000 Kč
MICROFIT 6 CIRCUIT 300MM
In-Stock: 338
Unit Price: 98,06000 Kč