




0442420002 | |
|---|---|
DigiKey Part Number | WM9292-ND |
Manufacturer | |
Manufacturer Product Number | 0442420002 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0442420002 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Post 0.230" (5.84mm) |
Part Status Active | Insulation Height 1.100" (27.94mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Applications General Purpose, Medical, Military, Telecommunications |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 804,23000 Kč | 2 804,23 Kč |
| 10 | 2 383,78400 Kč | 23 837,84 Kč |
| 100 | 2 053,88510 Kč | 205 388,51 Kč |
| Unit Price without VAT: | 2 804,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 393,11830 Kč |




