



0451320603 | |
|---|---|
DigiKey Part Number | WM16120-ND |
Manufacturer | |
Manufacturer Product Number | 0451320603 |
Description | MICROFIT 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 99,84120 Kč | 2 496,03 Kč |
| 50 | 95,07480 Kč | 4 753,74 Kč |
| 100 | 90,53500 Kč | 9 053,50 Kč |
| 250 | 84,86804 Kč | 21 217,01 Kč |
| 500 | 80,81878 Kč | 40 409,39 Kč |
| 1 000 | 76,96460 Kč | 76 964,60 Kč |
| 2 500 | 72,15140 Kč | 180 378,50 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |















