




0430200608 | |
|---|---|
DigiKey Part Number | WM13980-ND |
Manufacturer | |
Manufacturer Product Number | 0430200608 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200608 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 Kč | 12,09 Kč |
| 10 | 10,22400 Kč | 102,24 Kč |
| 25 | 9,58520 Kč | 239,63 Kč |
| 50 | 9,12780 Kč | 456,39 Kč |
| 100 | 8,69130 Kč | 869,13 Kč |
| 250 | 8,14588 Kč | 2 036,47 Kč |
| 500 | 7,75658 Kč | 3 878,29 Kč |
| 1 000 | 7,38598 Kč | 7 385,98 Kč |
| 2 500 | 6,92332 Kč | 17 308,30 Kč |
| Unit Price without VAT: | 12,09000 Kč |
|---|---|
| Unit Price with VAT: | 14,62890 Kč |






















