Pin Contact Tin 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 26-30 AWG Crimp Power
0430310010
0430310010

0430310010

DigiKey Part Number
WM1842-ND
Manufacturer
Manufacturer Product Number
0430310010
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 452
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,32600 Kč43,26 Kč
254,05680 Kč101,42 Kč
503,85940 Kč192,97 Kč
1003,67670 Kč367,67 Kč
2503,44620 Kč861,55 Kč
5003,28114 Kč1 640,57 Kč
1 0003,12408 Kč3 124,08 Kč
2 5002,92838 Kč7 320,95 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč