Socket Contact Tin 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300010

DigiKey Part Number
WM1838-ND
Manufacturer
Manufacturer Product Number
0430300010
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0430300010 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT-A-C-F-T-RAdam Tech16 3412057-DMT-A-C-F-T-RCT-ND2,10000 KčSimilar
In-Stock: 73 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,44400 Kč34,44 Kč
253,21680 Kč80,42 Kč
503,06580 Kč153,29 Kč
1002,91660 Kč291,66 Kč
2502,73476 Kč683,69 Kč
5002,60376 Kč1 301,88 Kč
1 0002,47923 Kč2 479,23 Kč
2 5002,32372 Kč5 809,30 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč