




0430200801 | |
|---|---|
DigiKey Part Number | WM2763-ND |
Manufacturer | |
Manufacturer Product Number | 0430200801 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200801 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1730120000 | Weidmüller | 0 | 281-5833-ND | 184,36000 Kč | Similar |
| 1730130000 | Weidmüller | 9 | 281-5834-ND | 184,36000 Kč | Similar |
| 1806050000 | Weidmüller | 5 | 1806050000-ND | 1 327,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 8,15140 Kč | 407,57 Kč |
| 100 | 7,76300 Kč | 776,30 Kč |
| 250 | 7,27624 Kč | 1 819,06 Kč |
| 500 | 6,92850 Kč | 3 464,25 Kč |
| 1 000 | 6,59736 Kč | 6 597,36 Kč |
| 2 500 | 6,18416 Kč | 15 460,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




















