8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Micro-Fit Mates
Molex Micro-Fit Plug Adapters | Digi-Key Daily

0451320810

DigiKey Part Number
WM16124-ND
Manufacturer
Manufacturer Product Number
0451320810
Description
MICROFIT 8 CIRCUIT 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Multiple, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1156,29000 Kč156,29 Kč
10132,83500 Kč1 328,35 Kč
25124,50880 Kč3 112,72 Kč
50118,56360 Kč5 928,18 Kč
100112,90160 Kč11 290,16 Kč
250105,83596 Kč26 458,99 Kč
500100,78750 Kč50 393,75 Kč
1 00095,98150 Kč95 981,50 Kč
Manufacturers Standard Package
Unit Price without VAT:156,29000 Kč
Unit Price with VAT:189,11090 Kč
Alternate Length
MICROFIT 8 CIRCUIT 150MM
In-Stock: 1520
Unit Price: 140,69000 Kč
MICROFIT 8 CIRCUIT 300MM
In-Stock: 1883
Unit Price: 147,62000 Kč