


CS-DSDHD78MM0-002.5 | |
|---|---|
DigiKey Part Number | CS-DSDHD78MM0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD78MM0-002.5 |
Description | CABLE ASSY HD78 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD78 | |
Number of Positions | 78 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,78000 Kč | 1 013,78 Kč |
| 10 | 861,73700 Kč | 8 617,37 Kč |
| 25 | 807,81000 Kč | 20 195,25 Kč |
| 50 | 769,27860 Kč | 38 463,93 Kč |
| 100 | 732,59920 Kč | 73 259,92 Kč |
| 250 | 686,80008 Kč | 171 700,02 Kč |
| Unit Price without VAT: | 1 013,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,67380 Kč |





