


CS-DSDHD78MF0-005 | |
|---|---|
DigiKey Part Number | CS-DSDHD78MF0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD78MF0-005 |
Description | CABLE ASSY HD78 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD78 |
Manufacturer Amphenol Cables on Demand | Number of Positions 78 |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,44000 Kč | 1 124,44 Kč |
| 10 | 955,70300 Kč | 9 557,03 Kč |
| 25 | 895,89240 Kč | 22 397,31 Kč |
| 50 | 853,16560 Kč | 42 658,28 Kč |
| 100 | 812,48820 Kč | 81 248,82 Kč |
| 250 | 761,69992 Kč | 190 424,98 Kč |
| Unit Price without VAT: | 1 124,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,57240 Kč |












