


CS-DSDHD78MF0-010 | |
|---|---|
DigiKey Part Number | CS-DSDHD78MF0-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD78MF0-010 |
Description | CABLE ASSY HD78 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD78 |
Manufacturer Amphenol Cables on Demand | Number of Positions 78 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,24000 Kč | 1 385,24 Kč |
| 10 | 1 177,48400 Kč | 11 774,84 Kč |
| 25 | 1 125,02240 Kč | 28 125,56 Kč |
| Unit Price without VAT: | 1 385,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,14040 Kč |







