D-Sub Cable Assembly HD78 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly HD78 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDHD78MM0-010

DigiKey Part Number
CS-DSDHD78MM0-010-ND
Manufacturer
Manufacturer Product Number
CS-DSDHD78MM0-010
Description
CABLE ASSY HD78 SHLD GRAY 3.05M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD78 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD78
Number of Positions
78
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 385,24000 Kč1 385,24 Kč
101 177,48400 Kč11 774,84 Kč
251 103,78920 Kč27 594,73 Kč
501 051,15560 Kč52 557,78 Kč
1001 001,05030 Kč100 105,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,24000 Kč
Unit Price with VAT:1 676,14040 Kč
Alternate Length
CABLE ASSY HD78 SHLD GRAY 762MM
In-Stock: 94
Unit Price: 994,05000 Kč
CABLE ASSY HD78 SHLD GRAY 1.52M
In-Stock: 159
Unit Price: 1 102,40000 Kč