


CS-DSDHD78MM0-005 | |
|---|---|
DigiKey Part Number | CS-DSDHD78MM0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD78MM0-005 |
Description | CABLE ASSY HD78 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD78 | |
Number of Positions | 78 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,40000 Kč | 1 102,40 Kč |
| 10 | 936,97300 Kč | 9 369,73 Kč |
| 25 | 878,32960 Kč | 21 958,24 Kč |
| 50 | 836,43860 Kč | 41 821,93 Kč |
| 100 | 796,55700 Kč | 79 655,70 Kč |
| 250 | 755,40304 Kč | 188 850,76 Kč |
| Unit Price without VAT: | 1 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,90400 Kč |






