D-Sub Cable Assembly HD78 Beige, Twisted Pair (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33562131000002

DigiKey Part Number
1195-8170-ND
Manufacturer
Manufacturer Product Number
33562131000002
Description
CABLE ASSY HD78 SHLD BEIGE 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD78 Beige, Twisted Pair (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD78
Number of Positions
78
Length
3.28' (1.00m)
Shielding
Shielded
Color
Beige, Twisted Pair (Round)
Usage
Patch
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 846,49000 Kč2 846,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 846,49000 Kč
Unit Price with VAT:3 444,25290 Kč