



0430200810 | |
|---|---|
DigiKey Part Number | 0430200810-ND |
Manufacturer | |
Manufacturer Product Number | 0430200810 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200810 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 50 | 8,84860 Kč | 442,43 Kč |
| 100 | 8,42650 Kč | 842,65 Kč |
| 250 | 7,89776 Kč | 1 974,44 Kč |
| 500 | 7,52064 Kč | 3 760,32 Kč |
| 1 500 | 6,95902 Kč | 10 438,53 Kč |
| 3 000 | 6,62683 Kč | 19 880,49 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |














