



0430201210 | |
|---|---|
DigiKey Part Number | 0430201210-ND |
Manufacturer | |
Manufacturer Product Number | 0430201210 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430201210 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,82560 Kč | 641,28 Kč |
| 100 | 12,21240 Kč | 1 221,24 Kč |
| 250 | 11,44560 Kč | 2 861,40 Kč |
| 500 | 10,89880 Kč | 5 449,40 Kč |
| 1 000 | 10,37847 Kč | 10 378,47 Kč |
| 2 500 | 9,72854 Kč | 24 321,35 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











