




0430251210 | |
|---|---|
DigiKey Part Number | WM17653-ND |
Manufacturer | |
Manufacturer Product Number | 0430251210 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251210 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 Kč | 15,31 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,21560 Kč | 305,39 Kč |
| 50 | 11,63380 Kč | 581,69 Kč |
| 100 | 11,07620 Kč | 1 107,62 Kč |
| 250 | 10,38192 Kč | 2 595,48 Kč |
| 500 | 9,88602 Kč | 4 943,01 Kč |
| 1 500 | 9,14837 Kč | 13 722,56 Kč |
| 3 000 | 8,71176 Kč | 26 135,28 Kč |
| Unit Price without VAT: | 15,31000 Kč |
|---|---|
| Unit Price with VAT: | 18,52510 Kč |














