




0430250410 | |
|---|---|
DigiKey Part Number | WM24911-ND |
Manufacturer | |
Manufacturer Product Number | 0430250410 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430250410 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 50 | 8,41600 Kč | 420,80 Kč |
| 100 | 8,01280 Kč | 801,28 Kč |
| 250 | 7,51056 Kč | 1 877,64 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 6,80986 Kč | 6 809,86 Kč |
| 2 500 | 6,38339 Kč | 15 958,48 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











