



0430200410 | |
|---|---|
DigiKey Part Number | 0430200410-ND |
Manufacturer | |
Manufacturer Product Number | 0430200410 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200410 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 6,33090 Kč | 633,09 Kč |
| 500 | 5,64972 Kč | 2 824,86 Kč |
| 2 500 | 5,04280 Kč | 12 607,00 Kč |
| 5 000 | 4,80207 Kč | 24 010,35 Kč |
| 10 000 | 4,57290 Kč | 45 729,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










