



2451320820 | |
|---|---|
DigiKey Part Number | WM15774-ND |
Manufacturer | |
Manufacturer Product Number | 2451320820 |
Description | MICROFIT 8 CIRCUIT BLACK 2M OM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451320820 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,76000 Kč | 487,76 Kč |
| 10 | 414,55100 Kč | 4 145,51 Kč |
| 25 | 388,59240 Kč | 9 714,81 Kč |
| 50 | 370,05320 Kč | 18 502,66 Kč |
| 100 | 352,40040 Kč | 35 240,04 Kč |
| 250 | 330,36172 Kč | 82 590,43 Kč |
| 500 | 314,61384 Kč | 157 306,92 Kč |
| Unit Price without VAT: | 487,76000 Kč |
|---|---|
| Unit Price with VAT: | 590,18960 Kč |
















