2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Molex FiT City
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2451350220

DigiKey Part Number
WM15750-ND
Manufacturer
Manufacturer Product Number
2451350220
Description
MINIFIT JR 2 CIRCUIT BLACK 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451350220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10170,54600 Kč1 705,46 Kč
25159,86200 Kč3 996,55 Kč
50152,23140 Kč7 611,57 Kč
100144,96600 Kč14 496,60 Kč
250135,89232 Kč33 973,08 Kč
500129,41110 Kč64 705,55 Kč
1 000123,24125 Kč123 241,25 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč

Other Suppliers on DigiKey

916In Stock
Ships from WEC