



2451350405 | |
|---|---|
DigiKey Part Number | WM15751-ND |
Manufacturer | |
Manufacturer Product Number | 2451350405 |
Description | MINIFIT JR 4 CIRCUIT BLACK 500MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,19000 Kč | 311,19 Kč |
| 10 | 264,47000 Kč | 2 644,70 Kč |
| 25 | 247,89400 Kč | 6 197,35 Kč |
| 50 | 236,05960 Kč | 11 802,98 Kč |
| 100 | 224,79620 Kč | 22 479,62 Kč |
| 250 | 210,73256 Kč | 52 683,14 Kč |
| 500 | 200,68460 Kč | 100 342,30 Kč |
| 1 000 | 191,11918 Kč | 191 119,18 Kč |
| Unit Price without VAT: | 311,19000 Kč |
|---|---|
| Unit Price with VAT: | 376,53990 Kč |








