



0451350401 | |
|---|---|
DigiKey Part Number | WM16573-ND |
Manufacturer | |
Manufacturer Product Number | 0451350401 |
Description | MINIFIT 4 CIRCUIT 150MM CABLE AS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,21000 Kč | 772,10 Kč |
| 25 | 72,37600 Kč | 1 809,40 Kč |
| 50 | 68,91540 Kč | 3 445,77 Kč |
| 100 | 65,62290 Kč | 6 562,29 Kč |
| 250 | 61,51324 Kč | 15 378,31 Kč |
| 500 | 58,57812 Kč | 29 289,06 Kč |
| 1 000 | 55,78392 Kč | 55 783,92 Kč |
| 2 500 | 52,29460 Kč | 130 736,50 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |











