




1716920204 | |
|---|---|
DigiKey Part Number | 900-1716920204-ND |
Manufacturer | |
Manufacturer Product Number | 1716920204 |
Description | CONN RCPT HSG 4POS 5.70MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1716920204 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.224" (5.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657004250201 | Würth Elektronik | 1 294 | 732-657004250201-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,72240 Kč | 443,06 Kč |
| 50 | 16,87820 Kč | 843,91 Kč |
| 100 | 16,06980 Kč | 1 606,98 Kč |
| 250 | 15,06228 Kč | 3 765,57 Kč |
| 500 | 14,34290 Kč | 7 171,45 Kč |
| 1 100 | 13,56662 Kč | 14 923,28 Kč |
| 3 300 | 12,55489 Kč | 41 431,14 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











