




1054111104 | |
|---|---|
DigiKey Part Number | WM26660-ND |
Manufacturer | |
Manufacturer Product Number | 1054111104 |
Description | CONN PLUG HSG 4POS 5.70MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054111104 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,90720 Kč | 447,68 Kč |
| 50 | 17,05040 Kč | 852,52 Kč |
| 100 | 16,23360 Kč | 1 623,36 Kč |
| 250 | 15,21600 Kč | 3 804,00 Kč |
| 800 | 14,01669 Kč | 11 213,35 Kč |
| 1 600 | 13,34751 Kč | 21 356,02 Kč |
| 3 200 | 12,71055 Kč | 40 673,76 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











