


1054170333 | |
|---|---|
DigiKey Part Number | WM26665TR-ND - Tape & Reel (TR) WM26665CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1054170333 |
Description | MEGA-FIT MALE TML PRE-TIN 12AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 12 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,46840 Kč | 111,71 Kč |
| 50 | 4,25000 Kč | 212,50 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,79308 Kč | 948,27 Kč |
| 500 | 3,61166 Kč | 1 805,83 Kč |
| 1 000 | 3,43884 Kč | 3 438,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45102 Kč | 10 353,06 Kč |
| 6 000 | 3,28626 Kč | 19 717,56 Kč |
| 9 000 | 3,19359 Kč | 28 742,31 Kč |
| 15 000 | 3,08055 Kč | 46 208,25 Kč |
| 21 000 | 3,00829 Kč | 63 174,09 Kč |
| 30 000 | 2,93359 Kč | 88 007,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











