4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159131004

DigiKey Part Number
900-2159131004-ND
Manufacturer
Manufacturer Product Number
2159131004
Description
MINI-FIT MAX SR RECEPTACLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2159131004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,32600 Kč123,26 Kč
2511,54880 Kč288,72 Kč
5010,99460 Kč549,73 Kč
10010,46750 Kč1 046,75 Kč
2509,81196 Kč2 452,99 Kč
5009,34286 Kč4 671,43 Kč
1 5008,64557 Kč12 968,35 Kč
3 0008,23290 Kč24 698,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč