
2159131002 | |
|---|---|
DigiKey Part Number | 23-2159131002-ND |
Manufacturer | |
Manufacturer Product Number | 2159131002 |
Description | MINI-FIT MAX SR RECEPTACLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159131002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 11,33470 Kč | 1 133,47 Kč |
| 250 | 10,62332 Kč | 2 655,83 Kč |
| 500 | 10,11558 Kč | 5 057,79 Kč |
| 1 000 | 9,63262 Kč | 9 632,62 Kč |
| 2 500 | 9,02939 Kč | 22 573,47 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










