Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2125153102

DigiKey Part Number
900-2125153102TR-ND - Tape & Reel (TR)
900-2125153102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2125153102
Description
MINI-FIT MAX 16AWG RECEPT TML TI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,71700 Kč37,17 Kč
253,47720 Kč86,93 Kč
503,30920 Kč165,46 Kč
1003,15180 Kč315,18 Kč
2502,95484 Kč738,71 Kč
5002,81332 Kč1 406,66 Kč
1 0002,67892 Kč2 678,92 Kč
2 5002,51102 Kč6 277,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,39113 Kč11 955,65 Kč
10 0002,27694 Kč22 769,40 Kč
15 0002,21274 Kč33 191,10 Kč
25 0002,13440 Kč53 360,00 Kč
35 0002,08436 Kč72 952,60 Kč
50 0002,03259 Kč101 629,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč