




2125141002 | |
|---|---|
DigiKey Part Number | 900-2125141002-ND |
Manufacturer | |
Manufacturer Product Number | 2125141002 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2125141002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,58280 Kč | 264,57 Kč |
| 50 | 10,07900 Kč | 503,95 Kč |
| 100 | 9,59610 Kč | 959,61 Kč |
| 250 | 8,99472 Kč | 2 248,68 Kč |
| 500 | 8,56466 Kč | 4 282,33 Kč |
| 1 000 | 8,15541 Kč | 8 155,41 Kč |
| 2 500 | 7,64470 Kč | 19 111,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










