Connector Terminal Position Assurance (TPA) For Mini-Fit Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2125161001

DigiKey Part Number
900-2125161001-ND
Manufacturer
Manufacturer Product Number
2125161001
Description
MINI-FIT MAX 1CKT TPA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Series
Datasheet
 Datasheet
EDA/CAD Models
2125161001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
1
For Use With/Related Products
Mini-Fit Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 414
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,99000 Kč6,99 Kč
105,87700 Kč58,77 Kč
255,51840 Kč137,96 Kč
505,25000 Kč262,50 Kč
1005,00050 Kč500,05 Kč
2504,68600 Kč1 171,50 Kč
5004,46224 Kč2 231,12 Kč
1 0004,24888 Kč4 248,88 Kč
2 5003,98268 Kč9 956,70 Kč
Unit Price without VAT:6,99000 Kč
Unit Price with VAT:8,45790 Kč