4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Molex FiT City

2125141004

DigiKey Part Number
900-2125141004-ND
Manufacturer
Manufacturer Product Number
2125141004
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2125141004 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469920420Molex1 121900-0469920420-ND30,43000 KčParametric Equivalent
0469920430Molex1 633900-0469920430-ND30,43000 KčParametric Equivalent
0469920440Molex17 339900-0469920440-ND30,43000 KčParametric Equivalent
1727081004Molex9 202900-1727081004-ND13,23000 KčParametric Equivalent
In-Stock: 11 163
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,20300 Kč152,03 Kč
2514,25360 Kč356,34 Kč
5013,56900 Kč678,45 Kč
10012,92220 Kč1 292,22 Kč
25012,11080 Kč3 027,70 Kč
50011,53252 Kč5 766,26 Kč
1 80010,53551 Kč18 963,92 Kč
3 60010,03279 Kč36 118,04 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč