Connector Terminal Position Assurance (TPA) For Mini-Fit Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2125161003

DigiKey Part Number
900-2125161003-ND
Manufacturer
Manufacturer Product Number
2125161003
Description
MINI-FIT MAX 3CKT TPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Series
Datasheet
 Datasheet
EDA/CAD Models
2125161003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
3
For Use With/Related Products
Mini-Fit Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,99000 Kč6,99 Kč
105,95300 Kč59,53 Kč
255,57880 Kč139,47 Kč
505,31420 Kč265,71 Kč
1005,05900 Kč505,90 Kč
2504,74120 Kč1 185,30 Kč
5004,51440 Kč2 257,20 Kč
1 0004,29858 Kč4 298,58 Kč
2 5004,02917 Kč10 072,92 Kč
Unit Price without VAT:6,99000 Kč
Unit Price with VAT:8,45790 Kč