
2159151002 | |
|---|---|
DigiKey Part Number | 23-2159151002-ND |
Manufacturer | |
Manufacturer Product Number | 2159151002 |
Description | MINI-FIT MAX SR HEARDER ASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159151002 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 100 | 22,15710 Kč | 2 215,71 Kč |
| 500 | 19,77592 Kč | 9 887,96 Kč |
| 1 000 | 18,83164 Kč | 18 831,64 Kč |
| 5 000 | 16,81108 Kč | 84 055,40 Kč |
| 10 000 | 16,00948 Kč | 160 094,80 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










