
ASZESZE26K305 | |
|---|---|
DigiKey Part Number | 455-3255-ND |
Manufacturer | |
Manufacturer Product Number | ASZESZE26K305 |
Description | JUMPER SZE-002T-P0.3 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 14,21140 Kč | 710,57 Kč |
| 100 | 13,53320 Kč | 1 353,32 Kč |
| 250 | 12,68364 Kč | 3 170,91 Kč |
| 500 | 12,07762 Kč | 6 038,81 Kč |
| 1 000 | 11,50102 Kč | 11 501,02 Kč |
| 3 000 | 10,64319 Kč | 31 929,57 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



























