



BM08B-ZESS-TBT | |
|---|---|
DigiKey Part Number | 455-BM08B-ZESS-TBTTR-ND - Tape & Reel (TR) 455-BM08B-ZESS-TBTCT-ND - Cut Tape (CT) 455-BM08B-ZESS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM08B-ZESS-TBT |
Description | CONN HEADER SMD 8POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM08B-ZESS-TBT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.295" (7.50mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 9.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 100 | 14,80150 Kč | 1 480,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,77965 Kč | 10 223,72 Kč |
| 1 600 | 12,16953 Kč | 19 471,25 Kč |
| 2 400 | 11,82634 Kč | 28 383,22 Kč |
| 4 000 | 11,40785 Kč | 45 631,40 Kč |
| 5 600 | 11,14034 Kč | 62 385,90 Kč |
| 8 000 | 10,86374 Kč | 86 909,92 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











