2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 2A DCR 56mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BSM801TQ2L

DigiKey Part Number
490-DLW5BSM801TQ2LTR-ND - Tape & Reel (TR)
490-DLW5BSM801TQ2LCT-ND - Cut Tape (CT)
490-DLW5BSM801TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BSM801TQ2L
Description
CMC 2A 2LN 800 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 2A DCR 56mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BSM801TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
56mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1031,28700 Kč312,87 Kč
2528,95200 Kč723,80 Kč
5027,29740 Kč1 364,87 Kč
10025,73510 Kč2 573,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40022,65895 Kč9 063,58 Kč
80021,36756 Kč17 094,05 Kč
1 20020,64733 Kč24 776,80 Kč
2 00019,77518 Kč39 550,36 Kč
2 80019,22164 Kč53 820,59 Kč
4 00018,65216 Kč74 608,64 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč