Mosfet Array 60V 30A 53W Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7K17-60EX

DigiKey Part Number
1727-1481-2-ND - Tape & Reel (TR)
1727-1481-1-ND - Cut Tape (CT)
1727-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7K17-60EX
Description
MOSFET 2N-CH 60V 30A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 30A 53W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK7K17-60EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23.6nC @ 10V
Manufacturer
Nexperia USA Inc.
Input Capacitance (Ciss) (Max) @ Vds
1578pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
53W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q100
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
30A
Package / Case
SOT-1205, 8-LFPAK56
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Supplier Device Package
LFPAK56D
Vgs(th) (Max) @ Id
4V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1029,01900 Kč290,19 Kč
10019,61210 Kč1 961,21 Kč
50015,58388 Kč7 791,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,62798 Kč20 441,97 Kč
3 00012,64353 Kč37 930,59 Kč
4 50012,14216 Kč54 639,72 Kč
7 50011,57883 Kč86 841,23 Kč
10 50011,24537 Kč118 076,38 Kč
15 00011,20190 Kč168 028,50 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč