


LTC6652BHMS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC6652BHMS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-3.3#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.6V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 50 | 78,47800 Kč | 3 923,90 Kč |
| 100 | 75,06370 Kč | 7 506,37 Kč |
| 250 | 71,45536 Kč | 17 863,84 Kč |
| 500 | 69,28164 Kč | 34 640,82 Kč |
| 1 000 | 67,49177 Kč | 67 491,77 Kč |
| 2 500 | 65,60304 Kč | 164 007,60 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |











