
SH-7010TA | |
|---|---|
DigiKey Part Number | 563-1207-2-ND - Tape & Reel (TR) 563-1207-1-ND - Cut Tape (CT) 563-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7010TA |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7010TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 25 | 40,87880 Kč | 1 021,97 Kč |
| 100 | 36,41260 Kč | 3 641,26 Kč |
| 250 | 33,78832 Kč | 8 447,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,00012 Kč | 16 000,06 Kč |
| 1 000 | 30,38516 Kč | 30 385,16 Kč |
| 1 500 | 29,52053 Kč | 44 280,79 Kč |
| 2 500 | 28,51327 Kč | 71 283,18 Kč |
| 3 500 | 27,89830 Kč | 97 644,05 Kč |
| 5 000 | 27,28707 Kč | 136 435,35 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











