
MAAM-011252-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-011252-TR1000TR-ND - Tape & Reel (TR) 1465-MAAM-011252-TR1000CT-ND - Cut Tape (CT) 1465-MAAM-011252-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011252-TR1000 |
Description | IC RF AMP ISM 30MHZ-8GHZ 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 30MHz ~ 8GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011252-TR1000 Models |
Category | RF Type ISM |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 56mA |
Part Status Active | Test Frequency 30MHz ~ 3GHz |
Frequency 30MHz ~ 8GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 19.5dB | Supplier Device Package 8-PDFN (2x2) |
Noise Figure 2.3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,12000 Kč | 461,12 Kč |
| 10 | 402,09100 Kč | 4 020,91 Kč |
| 25 | 381,59240 Kč | 9 539,81 Kč |
| 100 | 353,47190 Kč | 35 347,19 Kč |
| 250 | 336,64916 Kč | 84 162,29 Kč |
| 500 | 334,76272 Kč | 167 381,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 313,61794 Kč | 313 617,94 Kč |
| Unit Price without VAT: | 461,12000 Kč |
|---|---|
| Unit Price with VAT: | 557,95520 Kč |










